TRU COMPONENTS 1584314 Cermet Resistor 3.6 M SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1584314 Cermet Resistor 3.6 M SMD 0805 0.125 W 5% 100 PPM °C

MPN
1584314
EAN-13
2050004934625
Order Code
17-9380

Discontinued


TruComponents 1584314 is a highly reliable cermet resistor featuring a resistance value of 3.6 MO and housed in an 0805 surface-mount package. With a power rating of 0.125 W and a tolerance of 5%, this resistor maintains consistent performance across varying temperatures, as indicated by its temperature coefficient of 100 ppm/°C. The cermet construction offers enhanced durability and stability, making it suitable for precision circuits in industrial and consumer electronics applications. Engineers utilise this component in signal processing, voltage dividers, and feedback circuits where precision is crucial. The resistor is supplied in tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 3.6mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot