TRU COMPONENTS 1584308 Cermet Resistor 3.6KΩ SMD 0805 0.125 W 5% 100PPM °C

TRU COMPONENTS 1584308 Cermet Resistor 3.6KΩ SMD 0805 0.125 W 5% 100PPM °C

MPN
1584308
EAN-13
2050004934564
Order Code
17-9375
Country of Origin
China

Discontinued


TruComponents 1584308 is the manufacturer's part number for a cermet resistor designed for surface-mount applications. This resistor, featuring a standard 0805 package size, is rated at a resistance value of 3.6 kO with a power handling capacity of 0.125 W. With a tolerance of 5% and a temperature coefficient of 100 ppm/°C, it ensures reliable performance over a range of temperature variations. This component is particularly suited for use in precision circuits, such as those required in signal processing, where stability and accuracy are crucial. Its surface-mount design allows for compact integration into circuit layouts, making it suitable for modern electronics applications that require high component density.
Type SMD
Resistance 3.6kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot