TRU COMPONENTS 1584305 Cermet Resistor 1.6KΩ SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1584305 Cermet Resistor 1.6KΩ SMD 0805 0.125W 5% 100PPM °C

MPN
1584305
EAN-13
2050004934533
Order Code
17-9373
Country of Origin
China

Discontinued


TruComponents 1584305 is a precision cermet resistor designed for surface-mount applications, specified as 0805 in size and providing a resistance value of 1.6 kO. This component features a power rating of 0.125 W and a tolerance level of 5%, with a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying temperatures. It is supplied in a tape cut format, making it suitable for efficient automated assembly processes. Typically utilised in applications requiring consistent and dependable resistive elements, such as in signal processing circuits and power management systems, the TruComponents 1584305 provides engineers with a robust solution for maintaining circuit stability and precision. Its cermet construction enhances durability and resistance to environmental stresses, making it ideal for high-reliability designs.
Type SMD
Resistance 1.6kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot