TRU COMPONENTS 1584299 Cermet Resistor 18Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1584299 Cermet Resistor 18Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1584299
EAN-13
2050004934472
Order Code
17-9369

Discontinued


TruComponents part number 1584299 is a cermet resistor designed specifically for surface-mount applications, characterised by its resistive value of 18 ohms in a compact 0805 package. With a power rating of 0.125 watts and a tolerance of 5%, this resistor is built to accommodate temperature coefficients of 200 ppm/°C, ensuring reliable performance in varying thermal conditions. Its construction utilises cermet material, offering stable and precise resistance characteristics essential for high-density electronic circuits. This component is ideally suited for use in precision control systems, communication devices, and other electronic applications where size and performance reliability are critical. As it is supplied in tape cut format, it is optimally prepared for integration into automated assembly processes.
Type SMD
Resistance 18Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot