TRU COMPONENTS 1584298 SMD Cermet Resistor 15Ω 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1584298 SMD Cermet Resistor 15Ω 0805 0.125 W 5% 200 PPM °C

MPN
1584298
EAN-13
2050004934465
Order Code
17-9368
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584298 is an SMD cermet resistor designed in an 0805 package. This resistor features a resistance value of 15 ohms, making it suitable for various precision electronic applications. With a power rating of 0.125 watts and a tolerance of 5%, it offers reliable performance in both commercial and industrial settings. The temperature coefficient of 200 parts per million per degree Celsius ensures stability across a range of operating temperatures. Its compact size makes it ideal for high-density circuit designs, commonly found in consumer electronics, communication devices, and automotive controls.
Type SMD
Resistance 15Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot