TRU COMPONENTS 1584297 Cermet Resistor 13Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1584297 Cermet Resistor 13Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1584297
EAN-13
2050004934458
Order Code
17-9367

Discontinued


TruComponents 1584297 features a precisely engineered cermet resistor, model TC-0805S8J0130T5E203, designed for surface mount applications in the 0805 package size. This high-performance resistor offers a resistance of 13 ohms with a tolerance of 5% and can handle a power rating of 0.125 watts. It is characterised by a temperature coefficient of 200 ppm/°C, ensuring consistent performance across a range of temperatures. The resistor is typically used in precision circuits, where reliable and stable performance is critical, such as in telecommunications, automotive electronics, and consumer electronics. Manufactured with durable materials, it is supplied individually in tape cut format for easy integration into automated assembly processes.
Type SMD
Resistance 13Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot