TRU COMPONENTS 1584225 Cermet Resistor 82Ω SMD 1206 0.5 W 5% 100PPM °C

TRU COMPONENTS 1584225 Cermet Resistor 82Ω SMD 1206 0.5 W 5% 100PPM °C

MPN
1584225
EAN-13
2050004933758
Order Code
17-9359
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584225 offers the TC-HP06W2J0820T5E203, a precision-engineered cermet resistor with a resistance of 82 ohms. Designed as an SMD component in the 1206 package, it is capable of handling power up to 0.5 watts with a tolerance of 5 per cent and a temperature coefficient of 100 ppm/°C. Its compact size and thermal stability make it an ideal choice for applications requiring precise resistance values, such as in precision electronic circuits and instrumentation. The resistor is commonly implemented in various electronic devices where space-saving and reliability are critical, including compact power supplies and digital devices. With its robust construction, the TruComponents 1584225 cermet resistor ensures consistent performance in challenging environments, making it suitable for both consumer electronics and industrial applications.
Type SMD
Resistance 82Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot