TRU COMPONENTS 1584223 Cermet Resistor 33Ω SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1584223 Cermet Resistor 33Ω SMD 1206 0.5 W 5% 100 PPM °C

MPN
1584223
EAN-13
2050004933734
Order Code
17-9357
Country of Origin
China

Discontinued


TruComponents 1584223 is a high-precision cermet resistor, providing a resistance of 33 ohms in an SMD 1206 package. With a power rating of 0.5 watts and a tolerance of 5%, this resistor is designed to offer reliable performance in demanding electronic circuits. It features a low temperature coefficient of 100 ppm/°C, ensuring stability and precision across varying temperatures. This makes it suitable for applications in telecommunications, automotive electronics, and instrumentation systems where consistent performance and precise resistance values are critical. The resistor is delivered in a tape cut format, ideal for automated assembly processes.
Type SMD
Resistance 33Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot