TRU COMPONENTS 1584219 Resistor 100KΩ Cermet SMD 1206 0.5 W 1% 100 PPM °C

MPN
1584219
EAN-13
2050004933697
Order Code
17-9354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
350+ £0.0122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,004 in stock

TruComponents 1584219 is a high-precision cermet resistor designed for surface mounting in the 1206 package size, offering a resistance of 100 kO. This component is capable of handling up to 0.5 W of power, maintaining a tight tolerance of 1%, ensuring reliable operation in circuits requiring consistent performance. With a temperature coefficient of 100 ppm/°C, the resistor is well-suited for applications where temperature stability is critical, such as in precision instrumentation and audio equipment. The resistor's cermet composition provides enhanced stability and reduces drift over time compared to traditional carbon film resistors, making it ideal for use in demanding environments. Supplied in tape-cut form, it is facilitated for automated assembly processes common in modern electronics manufacturing.
Type SMD
Resistance 100kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot