TRU COMPONENTS 1584218 Cermet Resistor 68KΩ SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1584218 Cermet Resistor 68KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1584218
EAN-13
2050004933680
Order Code
17-9353
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584218 is a precisely engineered cermet resistor designed for use in Surface-Mount Technology applications, featuring a compact 1206 SMD package. This resistor offers a resistance of 68 kO with a power rating of 0.5 W, exhibiting a tolerance of 1% and a low temperature coefficient of 100 ppm/°C, making it suitable for high-reliability and precision circuits where consistency over temperature variations is crucial. Typically employed in applications such as signal processing, telecommunications, and industrial controls, the TruComponents TC-HP06W2F6802T5E203 resistor provides robust performance for demanding electronic designs. Delivered as a single piece in tape cut form, it facilitates easy integration in automated assembly processes while maintaining excellent electrical stability.
Type SMD
Resistance 68kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot