TRU COMPONENTS 1584216 Cermet Resistor 680Ω SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1584216 Cermet Resistor 680Ω SMD 1206 0.5 W 1% 100 PPM °C

MPN
1584216
EAN-13
2050004933666
Order Code
17-9351
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584216 is a high-performance cermet resistor designed for surface mounting with a 1206 package size. It offers a resistance of 680 ohms and has a power rating of 0.5 watts, with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for precision electronic applications where stability and reliability are required. This component is well-suited for use in various engineering applications such as signal processing, sensor interface circuits, and mixed-signal designs, where space constraints and component density are critical factors. The cermet material provides excellent long-term stability and environmental resistance, ensuring consistent performance across a range of temperatures and operating conditions.
Type SMD
Resistance 680Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot