TRU COMPONENTS 1584211 SMD Cermet Resistor 56Ω 1206 0.5 W 1 % 100 PPM °C

MPN
1584211
EAN-13
2050004933611
Order Code
17-9346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 790 in stock

TruComponents 1584211 is a SMD cermet resistor designed in a 1206 package, offering a precise resistance value of 56 O with a power rating of 0.5 W. It features a tight tolerance of 1%, ensuring minimal deviation from its specified resistance, and a low temperature coefficient of 100 ppm/°C, making it highly stable across temperature variations. This resistor is an ideal choice for precision applications in electronic circuits where reliable performance and minimal resistance drift are critical. Typical uses include precision voltage divider networks, high-frequency circuits, and signal processing applications, where its compact size and reliability are advantageous. Delivered in tape cut format, it is optimised for automated placement in high-volume manufacturing environments.
Type SMD
Resistance 56Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot