TRU COMPONENTS 1584209 Cermet Resistor SMD 1206 33Ω 0.5 W 1 % 100 PPM °C

MPN
1584209
EAN-13
2050004933598
Order Code
17-9344
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
450+ £0.0095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,470 in stock

TruComponents 1584209 is a robust cermet resistor optimised for surface-mount technology, conforming to the 1206 package footprint. This component delivers a resistance of 33 ohms with a power rating of 0.5 watts and a precision tolerance of 1%, ensuring reliable performance in high-precision electronic circuits. The resistor is designed to operate with a temperature coefficient of 100 ppm/°C, making it suitable for applications where thermal stability is crucial. Typical uses include integration into sophisticated communication devices, industrial control systems, and automotive electronics where size constraints and superior performance are required. As part of its presentation in a tape cut format, it is convenient for automated assembly processes.
Type SMD
Resistance 33Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot