TRU COMPONENTS 1584207 Cermet Resistor 22Ω SMD 1206 0.5 W 1% 100 PPM °C

MPN
1584207
EAN-13
2050004933574
Order Code
17-9343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
450+ £0.0099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

TruComponents 1584207 is a cermet resistor designed for surface-mount applications, offering a resistance value of 22 ohms. This SMD component is formatted in the 1206 package size, ensuring compact integration on modern circuit boards where space efficiency is critical. The resistor has a power rating of 0.5 watts and maintains a tight tolerance of 1%, making it suitable for precision circuits. It also boasts a temperature coefficient of 100 ppm/°C, which ensures stable performance over varying temperatures. Commonly employed in electronic applications such as power supplies, audio circuits, and signal processing equipment, this resistor provides reliable functionality within demanding operational environments.
Type SMD
Resistance 22Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot