TRU COMPONENTS 1584201 Cermet Resistor 56KΩ SMD 0805 0.33 W 5% Tape Cut

TRU COMPONENTS 1584201 Cermet Resistor 56KΩ SMD 0805 0.33 W 5% Tape Cut

MPN
1584201
EAN-13
2050004933512
Order Code
17-9339
Country of Origin
China

Discontinued


TruComponents, 1584201, presents a highly reliable component, the Cermet Resistor with a resistance value of 56 kO, specifically designed for surface-mount technology applications. This component, also known by the alternate code TC-HP05W3J0563T5E203, is an SMD resistor conforming to the 0805 size, equipped to handle a power rating of 0.33 watts with a tolerance of 5%. The resistor features a temperature coefficient of 100 ppm/°C, ensuring stability across varying thermal conditions, making it ideal for use in precision circuits where consistent performance is paramount. Engineers often utilise this type of resistor in applications involving complex electronic devices such as communication equipment, measurement devices, and other high-reliability electronics requiring compact and efficient circuit board designs. Its tape cut packaging allows for easy integration into automated assembly processes, streamlining production workflows.
Type SMD
Resistance 56kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot