TRU COMPONENTS 1584195 Cermet Resistor 1.2KΩ SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1584195 Cermet Resistor 1.2KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1584195
EAN-13
2050004933451
Order Code
17-9335
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584195 is a 1.2 kO cermet resistor designed for surface-mount technology (SMD) applications, conforming to the 0805 package size. This product features a power rating of 0.33 W and a tolerance of ±5%, making it suitable for various precise electronic circuits. It exhibits a temperature coefficient of 100 parts per million per degree Celsius, indicating its stability across a range of operational temperatures. Typically employed in applications requiring reliable and stable resistance values, such as in filter networks and precision electronic devices, the resistor is supplied as a single piece on tape cut for ease of integration into automated assembly lines.
Type SMD
Resistance 1.2kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot