TRU COMPONENTS 1584194 Cermet Resistor 330Ω SMD 0805 0.33W 5% 100PPM °C

TRU COMPONENTS 1584194 Cermet Resistor 330Ω SMD 0805 0.33W 5% 100PPM °C

MPN
1584194
EAN-13
2050004933444
Order Code
17-9334
Country of Origin
China

Discontinued


TruComponents 1584194 presents a reliable solution in precision resistance with its cermet resistor, featuring a resistance value of 330 O. This surface-mount device (SMD) resistor conforms to the 0805 package size standard, allowing for efficient use of space in compact electronic assemblies. With a power rating of 0.33 W and a tolerance of ±5%, it is engineered for applications requiring moderate precision and stability. The resistor exhibits a temperature coefficient of 100 parts per million per degree Celsius, ensuring predictable performance across various thermal conditions. Typically used in signal processing, power management, and precision control circuits, this component is suitable for industries requiring dependable resistor performance.
Type SMD
Resistance 330Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Alternatives (5)


Trustpilot