TRU COMPONENTS 1584191 Cermet Resistor 22Ω SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1584191 Cermet Resistor 22Ω SMD 0805 0.33 W 5% 100 PPM °C

MPN
1584191
EAN-13
2050004933413
Order Code
17-9332
Country of Origin
China

Discontinued


TruComponents 1584191 offers a cermet resistor designed for precision and reliability in demanding electronic applications. This 22 ohm surface-mount device, classified as an 0805 package, delivers a power rating of 0.33 watts with a tolerance of 5 percent and a temperature coefficient of 100 ppm/°C. Its compact form factor and robust cermet construction make it an ideal choice for surface mount technology applications where space-saving is critical, such as in telecommunications, automotive electronics, and industrial control systems. The resistor is supplied in tape cut format, allowing for convenient integration into automated assembly processes while ensuring consistent electrical performance. This part stands out for its ability to maintain stable resistance values across various environmental conditions, making it suitable for high-precision circuitry.
Type SMD
Resistance 22Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot