TRU COMPONENTS 1584189 Cermet Resistor 560KΩ SMD 0805 0.33W 1% 100PPM °C

TRU COMPONENTS 1584189 Cermet Resistor 560KΩ SMD 0805 0.33W 1% 100PPM °C

MPN
1584189
EAN-13
2050004933390
Order Code
17-9331
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents' part number 1584189 refers to a cermet resistor with a resistance value of 560 kO, presented in a surface-mount device (SMD) package size of 0805. This component is designed for applications requiring precise resistance tolerances, offering an accuracy of 1% and a power rating of 0.33 W. With a temperature coefficient of 100 ppm/°C, this resistor provides stability across a range of temperatures, making it suitable for precision circuits in automotive, industrial, and consumer electronics. It is supplied in tape cut form, which is convenient for automated placement processes common in the production of printed circuit boards. This resistor ensures reliable performance where space is constrained, and precision is critical.
Type SMD
Resistance 560kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot