TRU COMPONENTS 1584185 Resistor 390Ω SMD 0805 0.33W 1% 100PPM °C Tape Cut

TRU COMPONENTS 1584185 Resistor 390Ω SMD 0805 0.33W 1% 100PPM °C Tape Cut

MPN
1584185
EAN-13
2050004933352
Order Code
17-9327
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents presents the 1584185 resistor, a sophisticated electronic component designed for precision tasks. This cermet resistor offers a resistance of 390 ohms and is packaged in an SMD 0805 case size, making it suitable for surface-mount applications on compact circuit boards. With a power rating of 0.33 watts and a tolerance of 1%, it ensures reliability in performance, while its temperature coefficient of 100 ppm/°C provides stability across varying thermal conditions. Typical applications include use in precision electronic circuits, where maintaining exact resistance values is crucial, such as in signal processing and instrumentation. Available in tape cut form, this resistor is ideal for automated assembly processes in high-density electronic equipment.
Type SMD
Resistance 390Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot