TRU COMPONENTS 1584182 Cermet Resistor 47Ω SMD 0805 0.33W 1% 100PPM °C Tape Cu

MPN
1584182
EAN-13
2050004933321
Order Code
17-9325
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
650+ £0.0062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,374 in stock

TruComponents 1584182 is a precision cermet resistor designed for surface-mount applications, offering a nominal resistance of 47 ohms within a compact 0805 package. It supports a power rating of 0.33 watts and features a tolerance of 1%, ensuring high accuracy in circuit performance. The resistor exhibits a temperature coefficient of 100 ppm/°C, which provides reliable resistance stability across varying temperatures. This particular component is well-suited for high-density printed circuit board (PCB) designs, commonly used in consumer electronics, communication devices, and industrial automation systems where space efficiency and precise resistance values are critical. Supplied in tape and reel format, it facilitates automated assembly processes, enhancing manufacturing efficiency.
Type SMD
Resistance 47Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot