TRU COMPONENTS 1584175 Cermet resistor 56 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1584175 Cermet resistor 56 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1584175
EAN-13
2050004933260
Order Code
17-9323
Country of Origin
China

Discontinued


TruComponents 1584175 is a high-precision cermet resistor with a resistance value of 56 kO, ideally suited for surface-mount applications as an SMD 0603 package. Designed to handle up to 0.2 watts of power, this component boasts a tolerance of 5%, making it suitable for high-accuracy electronic circuits requiring stable resistance under varying temperatures. The resistor features a temperature coefficient of 100 ppm/°C, ensuring reliable performance in environments with fluctuating thermal conditions. This makes it an excellent choice for use in precision instrumentation, telecoms equipment, and other electronic devices where precise resistance values are crucial for maintaining signal integrity and performance. Being supplied as a tape cut, the packaging facilitates ease of handling during assembly processes in both manual and automated production lines.
Type SMD
Resistance 56kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot