TRU COMPONENTS 1584174 Cermet resistor 39 kΩ 0603 0.2 W 5% 100 ppm/°C SMD

TRU COMPONENTS 1584174 Cermet resistor 39 kΩ 0603 0.2 W 5% 100 ppm/°C SMD

MPN
1584174
EAN-13
2050004933253
Order Code
17-9322
Country of Origin
China

Discontinued


TruComponents 1584174 is a cermet resistor designed for surface-mount technology, featuring a resistance of 39 kO. Manufactured in the 0603 package, this component is rated to handle a power of 0.2 W, with a tolerance of 5% and a temperature coefficient of 100 ppm/°C. It is particularly suited for applications requiring compact and reliable resistance solutions, such as in sophisticated electronic circuits for signal processing or in power management systems. The resistor's robust cermet construction ensures stability and precision under variable environmental conditions, making it a dependable choice for engineers working on high-density printed circuit boards. It is typically supplied in tape cut format for ease of assembly in automated production environments.
Type SMD
Resistance 39kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot