TRU COMPONENTS 1584166 Cermet resistor 15 Ω SMD 0603 0.2 W 5% Tape cut

TRU COMPONENTS 1584166 Cermet resistor 15 Ω SMD 0603 0.2 W 5% Tape cut

MPN
1584166
EAN-13
2050004933178
Order Code
17-9316
Country of Origin
China

Discontinued


TruComponents 1584166, also known as the TC-HP03W5J0150T5E203, is a cermet resistor designed in the 0603 Surface Mount Device (SMD) package, offering a resistance value of 15 ohms. This resistor is rated for a power dissipation of 0.2 watts with a tolerance of 5%, and features a temperature coefficient of 100 ppm/°C. Its construction utilises cermet materials, which provide excellent stability and reliable performance in various applications, such as precision circuits and signal processing tasks. Suitable for use in both consumer electronics and industrial applications, this component is available in a tape cut form for ease of assembly in automated production environments. Designed for efficiency and reliability, it caters to the needs of engineers requiring compact and accurate resistance in their designs.
Type SMD
Resistance 15Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot