TRU COMPONENTS 1584163 Cermet resistor 22 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1584163 Cermet resistor 22 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584163
EAN-13
2050004933147
Order Code
17-9314
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1584163 offers a cermet resistor designed for precision applications requiring a stable resistance of 22 kO. This surface-mount device (SMD) conforms to the 0603 package dimensions, making it an ideal choice for compact circuit designs where space optimisation is critical. Rated for a power dissipation of 0.2 W, this resistor boasts a tight tolerance of 1 percent and a low temperature coefficient of 100 ppm/°C, ensuring consistent performance across varying thermal conditions. Typically employed in applications such as telecommunications, portable electronics, and industrial controls, this resistor is suitable for precise signal conditioning and filtering tasks. The resistor is supplied in tape cut format, facilitating ease of handling and automated assembly processes in high-volume production environments.
Type SMD
Resistance 22kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot