TRU COMPONENTS 1584162 Cermet resistor 12 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1584162 Cermet resistor 12 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584162
EAN-13
2050004933130
Order Code
17-9313
Country of Origin
China

Discontinued


TruComponents 1584162 is a high-precision cermet resistor with a resistance value of 12 kO, tailored for surface-mount technology (SMD) applications in the 0603 package size. This resistor offers a power rating of 0.2 watts and a tolerance of 1%, making it suitable for circuits requiring precise resistor values. With a temperature coefficient of 100 ppm/°C, this component demonstrates stable performance across a range of temperature conditions, which is vital for maintaining circuit accuracy in dynamic environments. It is commonly employed in precision instrumentation, signal processing, and control systems where reliability and accuracy are critical. The TruComponents 1584162 is supplied in tape cut format, facilitating efficient handling and placement during automated assembly processes.
Type SMD
Resistance 12kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot