TRU COMPONENTS 1584161 Cermet resistor 10 kΩ SMD 0603 0.2 W 1% Tape cut

TRU COMPONENTS 1584161 Cermet resistor 10 kΩ SMD 0603 0.2 W 1% Tape cut

MPN
1584161
EAN-13
2050004933123
Order Code
17-9312
Country of Origin
China

Discontinued


TruComponents 1584161 is a cermet resistor designed for surface-mount applications, with a resistance value of 10 kO, packaged in a standard 0603 SMD size. This resistor has a power rating of 0.2 watts and a tight tolerance of 1%, making it suitable for precision circuits where accuracy is paramount. The specification of 100 parts per million per degree Celsius demonstrates its temperature stability, ensuring reliable performance across varied environmental conditions. Commonly used in electronic applications such as telecommunications, automotive electronics, and consumer electronics, its compact form factor and tape cut format facilitate efficient assembly on printed circuit boards.
Type SMD
Resistance 10kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)


Trustpilot