TRU COMPONENTS 1584156 Cermet resistor 120 Ω SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1584156 Cermet resistor 120 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584156
EAN-13
2050004933079
Order Code
17-9308
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1584156 is a high-precision cermet resistor featuring an electrical resistance of 120 ohms, designed in a 0603 SMD package. This component effectively handles a power rating of 0.2 watts and maintains a tight tolerance of 1%, ensuring reliable performance in circuits requiring precision. With a temperature coefficient of 100 ppm/°C, the resistor offers stability across varying thermal conditions, making it suitable for applications in temperature-sensitive environments. Commonly used in electronic devices, this cermet resistor is ideal for functions such as signal processing and precision measurement where consistent and stable resistance values are crucial. It is supplied in a cut tape format, facilitating easy integration into automated assembly lines.
Type SMD
Resistance 120Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot