TRU COMPONENTS 1584155 Cermet resistor 39 Ω SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1584155 Cermet resistor 39 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584155
EAN-13
2050004933062
Order Code
17-9307
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1584155 is a cermet resistor offering a resistance value of 39 ohms, designed in a compact 0603 surface-mounted device (SMD) package. Rated for a power dissipation of 0.2 watts, it maintains a tight tolerance of 1% and exhibits a temperature coefficient of resistance (TCR) of 100 parts per million per degree Celsius, making it suitable for precision applications where temperature-induced changes in resistance must be minimised. This resistor is commonly utilised in various electronic circuits, including signal processing, analogue circuits, and impedance matching, where space efficiency and reliable performance across temperature variations are critical. Encased in a robust cermet material, it offers enhanced stability and resistance to environmental factors compared to traditional resistors. Supplied in a tape-cut format, the TruComponents 1584155 is ideal for high-volume automated assembly processes frequently found in industrial and consumer electronics manufacturing.
Type SMD
Resistance 39Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot