TRU COMPONENTS 1584150 High power resistor 43 Ω Axial lead 5 W 5%

MPN
1584150
EAN-13
2050004933017
Order Code
17-9304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 698 in stock

TruComponents 1584150 is a high power resistor featuring a resistance of 43 O and is equipped with an axial lead design. Rated at 5 watts with a tolerance of 5%, this component is engineered to efficiently handle higher power levels, making it suitable for demanding applications where heat dissipation and reliability are critical. The axial lead configuration facilitates straightforward integration into a variety of circuit designs, ensuring compatibility with standard electronic configurations. Commonly utilised in power supplies, amplifiers, and motor drive circuits, this resistor is particularly effective in applications requiring dependable performance under thermal stress and in environments where space efficiency is a priority.
Type High power resistor
Resistance 43Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot