TRU COMPONENTS 1584147 resistor 8.2 Ω axial lead 5 W high power wirewound

MPN
1584147
EAN-13
2050004932980
Order Code
17-9303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,291 in stock

TruComponents 1584147 is a high power wirewound resistor designed for applications requiring precision and robust performance. This power resistor, also identified by the alternate description TC-PRW05WJW82JB00203, features an axial lead configuration and offers a resistance of 8.2 ohms with a power rating of 5 watts. Its wirewound construction ensures high stability and energy dissipation, making it suitable for use in power supply circuits, motor drives, and other high-current engineering environments where reliability under thermal stress is crucial. The axial lead design facilitates easy integration into a variety of electronic assemblies, providing versatility and ease of use in circuit designs.
Type High power resistor
Resistance 8.2Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot