TRU COMPONENTS 1584144 High power resistor 4.3 Ω Axial lead 5 W

MPN
1584144
EAN-13
2050004932959
Order Code
17-9301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

TruComponents 1584144 is a high power resistor designed with a resistance value of 4.3 O and features axial leads, engineered to handle a power rating of 5 W. This resistor is an integral component within the Power Resistors category, providing robust performance in various electronic circuits requiring reliable heat dissipation and consistent operational stability. With its alternate description as TruComponents TC-PRW05WJW43JB00203, it is best suited for applications involving power control, motor drives, or high-frequency circuits where precision and resilience are crucial. The component's design ensures compatibility with a wide range of electronic assemblies, making it an ideal choice for engineers working on advanced circuit designs and industrial applications.
Type High power resistor
Resistance 4.3Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot