TRU COMPONENTS 1584141 TC-PRW05WJW11JB00203 Resistor 1.1Ω 5W Axial Lead

MPN
1584141
EAN-13
2050004932928
Order Code
17-9298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 662 in stock

TruComponents TC-PRW05WJW11JB00203 Resistor is a high-power component designed to handle demanding electrical applications. This power resistor features a resistance value of 1.1 ohms and a power rating of 5 watts, making it suitable for scenarios where energy dissipation is critical. The axial lead configuration allows for straightforward integration into circuit designs, ensuring reliable connectivity and ease of installation. Engineers often utilise this type of resistor in power supply circuits, motor drives, and other applications where it is essential to manage and limit current flow effectively. Its robust design makes it an ideal choice for applications requiring durability and precise performance.
Type High power resistor
Resistance 1.1Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot