TRU COMPONENTS 1584134 High power resistor 0.12 Ω Axial lead 5 W 5 %

MPN
1584134
EAN-13
2050004932850
Order Code
17-9294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

TruComponents 1584134 is a high power resistor designed for applications requiring precise current control and heat dissipation. With a resistance value of 0.12 ohms and an axial lead configuration, this component supports a power rating of up to 5 watts while maintaining a resistance tolerance of 5 percent. It is ideal for use in power supply circuits, motor controllers, and other high-power electronic devices where reliable performance is critical. The robust construction and precise specifications make it suitable for both industrial and consumer electronics applications, providing effective current limiting and voltage division functions. As a singular component, it offers engineers a dependable option for integrating into both prototype and production designs.
Type High power resistor
Resistance 0.12Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot