TRU COMPONENTS 1584132 Metal film resistor 43 kΩ Axial lead 1 W 5%

MPN
1584132
EAN-13
2050004932836
Order Code
17-9292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,334 in stock

TRU COMPONENTS 1584132 is a metal film resistor with an impedance of 43 kO, featuring axial leads and designed to handle a power rating of 1 W with a tolerance of 5%. This resistor, identified by the alternate part number TC-MOR01SJ0433A10203, is crafted for stability and precision, offering reliable performance in various electronic circuits. Metal film resistors like this one are commonly used in applications requiring accurate and stable resistance, such as frequency-sensitive applications or those necessitating low noise levels, making them ideal for audio equipment, precision measuring devices, and signal processing circuits. Its robust construction ensures dependable operation in demanding environments, aligning with stringent engineering standards.
Type Metal film resistor
Resistance 43kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot