TRU COMPONENTS 1584131 Metal film resistor 30 kΩ Axial lead 1 W 5%

MPN
1584131
EAN-13
2050004932829
Order Code
17-9291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,174 in stock

TRU Components 1584131 is a metal film resistor designed to provide a stable and precise 30 kO resistance with an axial lead configuration. This component supports a power rating of 1 watt and features a tolerance of 5 per cent, making it suitable for consistent performance in various electrical circuits. The resistor's manufacturing under model number TC-MOR01SJ0303A10203 ensures robust impedance stability and reliable operation in demanding conditions. Such resistors are integral in circuits requiring precise voltage regulation across components and are commonly used in instrumentation, telecommunications, and signal processing applications where minimal signal noise and high accuracy are crucial.
Type Metal film resistor
Resistance 30kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot