TRU COMPONENTS 1584123 Metal film resistor 560 Ω Axial lead 1 W 5%

MPN
1584123
EAN-13
2050004932744
Order Code
17-9286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,207 in stock

TRU COMPONENTS 1584123 presents the TC-MOR01SJ0561A10203, a precision metal film resistor that offers a resistance value of 560 ohms with an axial lead configuration. Designed to deliver high reliability, this component is rated for a power dissipation of 1 watt and maintains a tolerance of 5%, making it suitable for applications where stability and precision are critical. The metal film technology employed ensures lower noise and a higher degree of accuracy compared to other resistor types, which is advantageous in precision circuitry. Commonly utilised in electronic devices and instrumentation, this resistor is ideal for signal processing, audio applications, and various industrial control systems where precise impedance values are essential. Its robust construction and consistent performance make it a reliable choice for professional engineers and OEM applications.
Type Metal film resistor
Resistance 560Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot