TRU COMPONENTS 1584122 Metal film resistor 390 Ω Axial lead 1 W 5%

MPN
1584122
EAN-13
2050004932737
Order Code
17-9285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0227
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,236 in stock

TRU COMPONENTS 1584122 offers a robust metal film resistor designed for precise applications requiring high reliability and stability. The resistor features a resistance value of 390 ohms with a tolerance of 5%, making it suitable for circuits where precise impedance control is necessary. With a power rating of 1 watt, this axial lead resistor can efficiently dissipate heat during operation, which ensures its longevity and performance in demanding environments. It is particularly ideal for use in electronic devices, instrumentation, and telecommunications equipment where consistent electrical performance is crucial. This component is built to industry standards, ensuring compatibility with various electronic assemblies and enhancing overall circuit functionality.
Type Metal film resistor
Resistance 390Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot