TRU COMPONENTS 1584120 Metal film resistor 220 Ω Axial lead 1 W 5%

MPN
1584120
EAN-13
2050004932713
Order Code
17-9284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,551 in stock

TRU COMPONENTS 1584120 is a metal film resistor with the manufacturer's part number TC-MOR01SJ0221A10203, designed for precision applications requiring reliable and stable performance. This resistor offers an impedance of 220 ohms and supports a power rating of 1 watt with a tolerance of 5%, making it suitable for use in electronic circuits where accurate resistance values are critical. The axial lead configuration allows for straightforward integration into printed circuit boards and other electronic assemblies. These resistors are commonly employed in applications such as signal processing, power management, and instrumentation where low noise and stable thermal performance are essential. The product's design ensures consistency and high reliability, making it an effective choice for a wide range of engineering applications.
Type Metal film resistor
Resistance 220Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot