TRU COMPONENTS 1584119 Metal film resistor 130 Ω 1 W 5% Axial lead

MPN
1584119
EAN-13
2050004932706
Order Code
17-9283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,975 in stock

TRU COMPONENTS 1584119, also identified as TC-MOR01SJ0131A10203, is a metal film resistor designed for precision in electronic circuits. This axial lead resistor offers a resistance of 130 O with a power rating of 1 W and a tolerance of 5%, providing stable performance under various conditions. Ideal for applications requiring consistent impedance characteristics, such as signal processing and measurement equipment, the resistor's metal film construction ensures low noise and a high degree of reliability. Suitable for a range of engineering applications, including precision instrumentation and complex circuitry, this component supports the needs of professionals looking for durability and accuracy in demanding environments.
Type Metal film resistor
Resistance 130Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot