TRU COMPONENTS 1584116 Metal film resistor 39 Ω Axial lead 1 W 5 %

MPN
1584116
EAN-13
2050004932676
Order Code
17-9281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,026 in stock

TRU COMPONENTS 1584116 is a metal film resistor designed for precision in electrical and electronic circuits, offering a resistance value of 39 ohms with a tolerance of 5 per cent. This axial lead resistor is rated for a power dissipation of 1 watt, making it suitable for applications requiring stable and reliable performance under moderate power conditions. Utilising metal film technology, this resistor offers superior temperature stability and noise characteristics compared to carbon-based resistors, making it ideal for high-fidelity audio equipment, precision measurement devices, and signal processing applications. The TRU COMPONENTS 1584116 is a dependable choice for engineers looking to balance performance and value in their circuit designs.
Type Metal film resistor
Resistance 39Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot