TRU COMPONENTS 1584115 Metal film resistor 30 Ω Axial lead 1 W 5%

MPN
1584115
EAN-13
2050004932669
Order Code
17-9280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,514 in stock

TRU COMPONENTS 1584115 is a precision metal film resistor, featuring an axial lead configuration and a resistance value of 30 ohms with a tolerance of 5%. This component, denoted by its alternate description TC-MOR01SJ0300A10203, is rated for a power dissipation of up to 1 watt, making it suitable for applications where moderate power handling is required. Metal film resistors, such as this, are widely used in circuits requiring high stability and low noise, often found in audio equipment, precision analogue circuits, and instrumentation. The reliable performance of this resistor under various environmental conditions makes it ideal for use in both consumer electronics and industrial equipment.
Type Metal film resistor
Resistance 30Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot