TRU COMPONENTS 1584114 Metal film resistor 2.2 Ω Axial lead 1 W 5%

MPN
1584114
EAN-13
2050004932652
Order Code
17-9279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,266 in stock

TRU COMPONENTS 1584114 is a precision-engineered metal film resistor with a resistance of 2.2 ohms and an axial lead configuration, designed to handle up to 1 watt of power with a tolerance of 5%. The consistent performance and precise specification of this component, identified by the alternate code TC-MOR01SJ022JA10203, make it suitable for applications requiring stable performance under varying environmental conditions and electrical loads. Commonly used in electronic circuits, this resistor is ideal for signal processing, amplifier circuits, and other applications where reliable impedance is critical. Its metal film construction ensures enhanced stability, lower noise, and better thermal conductivity compared to carbon film resistors, making it a preferred choice for high-reliability applications.
Type Metal film resistor
Resistance 2.2Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot