TRU COMPONENTS 1584111 Cermet Resistor 62KΩ 1206 SMD 0.25 W 1 % Tape Cut

TRU COMPONENTS 1584111 Cermet Resistor 62KΩ 1206 SMD 0.25 W 1 % Tape Cut

MPN
1584111
EAN-13
2050004932621
Order Code
17-9277
View Full Product Range (99)

Discontinued


TruComponents 1584111 refers to a cermet resistor designed for surface-mount applications, particularly in the 1206 package size. This surface-mount device (SMD) resistor offers a resistance value of 62 kO with a power rating of 0.25 watts and a tolerance of 1%, ensuring precise and reliable performance in electronic circuits. It is ideally suited for use in precision circuits where stability and low tolerance are critical, such as in communications equipment, instrumentation, or medical devices. Supplied in tape cut format, it facilitates easy and efficient integration into automated assembly processes. The resistor utilises cermet material, which provides excellent temperature stability, making it well-suited for environments with fluctuating temperatures.
Type SMD
Resistance 62kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot