TRU COMPONENTS 1584110 Cermet Resistor 43KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1584110 Cermet Resistor 43KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1584110
EAN-13
2050004932614
Order Code
17-9276
View Full Product Range (99)

Discontinued


TruComponents 1584110 is a cermet resistor with a resistance value of 43 kO, designed for Surface Mount Device (SMD) technology in the 1206 package. With a power rating of 0.25 watts and a tolerance of 1%, this resistor ensures precise resistance in electronic circuits. The compact size and reliable performance of this component make it suitable for use in a variety of applications, including precision measurement equipment and signal processing circuits. Its tape cut packaging allows for efficient assembly in automated production lines, where space conservation and accuracy are critical. Fabricated with robust materials, this resistor offers stability and reliability for high-frequency and sensitive applications.
Type SMD
Resistance 43kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot