TRU COMPONENTS 1584102 Tc-1206S4F3000T5E203 Resistor 300Ω SMD 1206 0.25 W

MPN
1584102
EAN-13
2050004932539
Order Code
17-9273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1000+ £0.0041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,525 in stock

TruComponents' part number 1584102, identified as the TC-1206S4F3000T5E203, is a cermet resistor featuring a resistance value of 300 ohms. Designed as a surface-mount device (SMD) in the 1206 package size, this resistor is rated for a power dissipation of 0.25 watts with a tolerance of 1% and a temperature coefficient of 100 parts per million per degree Celsius. Its construction makes it highly suitable for precise and stable performance in electronic circuits requiring compact and reliable components, such as signal processing, power management, and frequency control applications. Assemblies and circuit boards employing this resistor benefit from its ability to maintain performance across various environmental conditions due to its cermet composition. This product is available in tape cut form, accommodating efficient automated assembly processes in sophisticated manufacturing environments.
Type SMD
Resistance 300Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot