TRU COMPONENTS 1584098 Cermet Resistor 51Ω SMD 1206 0.25 W 1%

TRU COMPONENTS 1584098 Cermet Resistor 51Ω SMD 1206 0.25 W 1%

MPN
1584098
EAN-13
2050004932492
Order Code
17-9270
Country of Origin
China

Discontinued


TruComponents 1584098 is a precision-engineered cermet resistor, designed to meet demanding specifications for surface-mount technology applications. This resistor offers a resistance value of 51 ohms with a tolerance of 1%, power dissipation of 0.25 watts, and temperature coefficient of 200 ppm/°C, ensuring reliable performance in various electronic circuits. Packaged in an SMD 1206 format, it is ideal for applications such as analogue and digital circuits, signal processing and precision equipment where space efficiency and component reliability are critical. The resistor is supplied in tape cut for streamlined production processes.
Type SMD
Resistance 51Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot