TRU COMPONENTS 1584096 Cermet Resistor 24Ω SMD 1206 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1584096 Cermet Resistor 24Ω SMD 1206 0.25 W 1% 200 PPM °C

MPN
1584096
EAN-13
2050004932478
Order Code
17-9268

Discontinued


TruComponents 1584096, also known as TC-1206S4F240JT5E203, is a specialised cermet resistor designed for surface mount applications using the 1206 SMD package. This resistor features a resistance of 24 ohms with a power rating of 0.25 watts, ensuring reliable performance in circuits requiring moderate power dissipation. It boasts a tolerance of 1%, allowing for precise resistance conformity, and a temperature coefficient of 200 ppm/°C, indicating stable performance across a range of operating temperatures. This makes it suitable for use in precision analogue circuits, signal processing, and control systems where accuracy is critical. The resistor is supplied as a single unit in tape cut form, facilitating easy insertion into automated assembly lines.
Type SMD
Resistance 24Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot