TRU COMPONENTS 1584094 Cermet Resistor 510KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1584094 Cermet Resistor 510KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1584094
EAN-13
2050004932454
Order Code
17-9266
Country of Origin
China

Discontinued


TruComponents, part number 1584094, is a cermet resistor designed for surface-mount applications, characterised by a resistance value of 510 kO. The component is housed in an 0805 package, conforming to the industry-standard size for compact electronic circuits, and can dissipate power up to 0.125 W. Featuring a tolerance of 1% and a temperature coefficient of 100 ppm/°C, this resistor offers stable performance across variable thermal environments. Engineers typically deploy such resistors in precision electronic circuits, including signal conditioning, amplifiers, and precision measurement devices, where accuracy and reliability are crucial. The resistor is delivered in a tape-cut format, facilitating efficient automated assembly processes.
Type SMD
Resistance 510kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot