TRU COMPONENTS 1584090 Resistor 24KΩ Cermet SMD 0805 0.125 W 1% Tape Cut

MPN
1584090
EAN-13
2050004932416
Order Code
17-9262
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1550+ £0.0026
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,500 in stock

TruComponents 1584090 is a precision cermet resistor that is designed in the 0805 surface-mounted device (SMD) package, offering a resistance of 24 kO with an accuracy of 1%. This component is well-suited for use in compact electrical circuits with its small footprint and power rating of 0.125 watts, allowing it to fit seamlessly into high-density electronic assemblies. It demonstrates a temperature coefficient of 200 ppm/°C, ensuring reliable performance across temperature variations. Engineers commonly use these resistors in applications requiring precise voltage division, current limiting, and signal conditioning in both analogue and digital circuits. The resistor is supplied in tape cut form, which facilitates integration into automated assembly processes.
Type SMD
Resistance 24kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot